CIF AAB60 technical specifications.
| Package/Case | 300 |
| Length | 600mm |
| Thickness | 0.8mm |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for CIF AAB60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.