CIF is a French company founded in 1979 that designs, manufactures, and distributes equipment and products for creating electronic circuit boards. They provide a full range of products and services for both prototypes and large-scale productions, catering to various sectors like education, aerospace, military, medical electronics, and automotive.

CABINET FOR TECHNODRILL W/ STORAGE; SVHC: No SVHC (18-Jun-2012) ; RoHS Compliant: Yes
CIF DU75 Twist Drill Bit, Tungsten Carbide, 1.5mm, 38.1mm Overall Length
CIF DU70 Twist Drill Bit, Carbide, 1mm, 38.1mm Overall Length
CIF AR45 REVELATOR
SOFTWARE ENGRAVER 2
AR4132, Ferric Chloride PCB Preparation & Etching Machine
IMPRINTING PLATE, J/N, 305X400, 2PCS
DZ2122, Double Sided Photoresist Board FR4 35m Copper Thick, 220 x 100 x 1.6mm
CIF DW10.5 Twist Drill Bit, Angled Engraving, 0.2mm, 38mm Overall Length
CIF AA716 Prototyping Board, Epoxy, 100mm x 160mm
CIF DU91 Twist Drill Bit, Carbide, 3.17mm, 38.1mm Overall Length
CIF F41014.1 DISPENSER, MANUAL, SMD 350.V2 DOTTY
CIF DU77.10 Twist Drill Bit, Carbide, 1.7mm, 12mm Effective, 38.1mm Overall
AR7, Auto-Positive Film 240 x 330mm PET
CIF AGP10 PCB, PROTOTYPE BOARD, 100X160, 1F
CIF AR62 POSITIVE STRIPPER READY FOR USE, 1L
CIF DY30 MYLAR FOR JET PRINTER, A4, 10PCS
15 W, 20 W Lighting Ballast
IMPRINTING PLATE, B/N, 305X600, 1PC
DZ1122, Single Sided Photoresist Board FR4 35m Copper Thick, 220 x 100 x 1.6mm