CIF ABT18 technical specifications.
| Height | 200mm |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for CIF ABT18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
