CIF AE60 technical specifications.
| Height | 300mm |
| Material | Copper |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Width | 600mm |
| RoHS | Compliant |
Download the complete datasheet for CIF AE60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.