CIF AG611 technical specifications.
| Package/Case | Epoxy |
| Height | 100mm |
| Length | 160mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 1.6mm |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for CIF AG611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
