CIF AGP12 technical specifications.
| Package/Case | Epoxy |
| Length | 200mm |
| Material | Epoxy |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Row Spacing | 0.54mm |
| Thickness | 1.6mm |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for CIF AGP12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.