CIF AL435 technical specifications.
| Board Thickness | 0.7mm |
| Package/Case | SMC |
| Height | 53mm |
| Reach SVHC Compliant | No |
| Thickness | 0.7mm |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for CIF AL435 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.