CIF AR23 technical specifications.
| Package/Case | 300 |
| Height | 50mm |
| Material | Plastic |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 230mm |
| RoHS | Compliant |
Download the complete datasheet for CIF AR23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
