CIF AR234 technical specifications.
| Height | 70mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 360mm |
| RoHS | Not Compliant |
Download the complete datasheet for CIF AR234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.