CIF AR236 technical specifications.
| Height | 300mm |
| Length | 400mm |
| Material | PVC |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 400mm |
| RoHS | Compliant |
Download the complete datasheet for CIF AR236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.