CIF AR413 technical specifications.
| Dispensing Method | Can |
| Volume | 2.5l |
| Applications | Circuit Boards |
| Capacity | 2.5 l |
| RoHS | Not Compliant |
Download the complete datasheet for CIF AR413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.