CIF BB2(UK) technical specifications.
| Operating Supply Voltage | 220V |
| Reach SVHC Compliant | No |
| Voltage Rating | 220V |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for CIF BB2(UK) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.