CIF BB4 technical specifications.
| Height | 380mm |
| Mount | External |
| Voltage Rating (AC) | 220V |
| Width | 145mm |
| RoHS | Compliant |
Download the complete datasheet for CIF BB4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
