CIF BC10 technical specifications.
| Depth | 135mm |
| Mount | Chassis |
| Reach SVHC Compliant | No |
| Width | 290mm |
| RoHS | Compliant |
Download the complete datasheet for CIF BC10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
