CIF BC4 technical specifications.
| Depth | 104mm |
| Length | 625mm |
| Operating Supply Voltage | 220V |
| Reach SVHC Compliant | No |
| Weight | 9.5kg |
| Width | 305mm |
| RoHS | Compliant |
Download the complete datasheet for CIF BC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.