
CIF BE18 technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for CIF BE18 to view detailed technical specifications.
No datasheet is available for this part.