CIF C52110 technical specifications.
| Depth | 370mm |
| Height | 280mm |
| Length | 650mm |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Weight | 14kg |
| Width | 650mm |
| RoHS | Compliant |
Download the complete datasheet for CIF C52110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
