CIF DP134(FR) technical specifications.
| Depth | 190mm |
| Length | 605mm |
| Operating Supply Voltage | 220V |
| Reach SVHC Compliant | No |
| Weight | 16kg |
| Width | 310mm |
| RoHS | Compliant |
Download the complete datasheet for CIF DP134(FR) to view detailed technical specifications.
No datasheet is available for this part.