CIF DP50 technical specifications.
| Package/Case | 300 |
| Depth | 300mm |
| Height | 450mm |
| Mount | PCB |
| Width | 610mm |
| RoHS | Compliant |
Download the complete datasheet for CIF DP50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.