
CIF DP593(FR) technical specifications.
| Height | 260mm |
| Length | 250mm |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for CIF DP593(FR) to view detailed technical specifications.
No datasheet is available for this part.
