CIF H51021 technical specifications.
| Color | White |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Weight | 3.5kg |
| RoHS | Not Compliant |
Download the complete datasheet for CIF H51021 to view detailed technical specifications.
No datasheet is available for this part.