CIF I43410 technical specifications.
| Body Diameter | 50mm |
| Depth | 50mm |
| Height | 260mm |
| Reach SVHC Compliant | No |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for CIF I43410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.