CIF I43412 technical specifications.
| Body Diameter | 50mm |
| Depth | 130mm |
| Height | 50mm |
| Mount | Solder |
| Reach SVHC Compliant | No |
| Series | FILTRATEC |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for CIF I43412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.