CIF I43512 technical specifications.
| Depth | 400mm |
| Height | 380mm |
| Mount | Solder |
| Reach SVHC Compliant | No |
| Weight | 11.1kg |
| Width | 750mm |
| RoHS | Compliant |
Download the complete datasheet for CIF I43512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
