CIF I51101 technical specifications.
| Mount | Solder |
| Noise Level | 52dB |
| Power Consumption | 140W |
| Reach SVHC Compliant | No |
| Voltage Rating | 240V |
| Weight | 10kg |
| RoHS | Compliant |
Download the complete datasheet for CIF I51101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
