CIF U800106 technical specifications.
| Height | 400mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 305mm |
| RoHS | Compliant |
Download the complete datasheet for CIF U800106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
