CIF U800108 technical specifications.
| Height | 310mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for CIF U800108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
