CIF V500017 technical specifications.
| Body Diameter | 5.5mm |
| Length | 114mm |
| Max Operating Temperature | 480°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CIF V500017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.