CIF V900008 technical specifications.
| Height | 180mm |
| Length | 400mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 5kg |
| Width | 280mm |
| RoHS | Compliant |
Download the complete datasheet for CIF V900008 to view detailed technical specifications.
No datasheet is available for this part.