Cincon CEB75-48S05 technical specifications.
| Current - Output 1 | 15A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 75W |
| Series | CEB75 |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cincon CEB75-48S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.