Cincon CFB200-48S28N technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 7.14A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 200W |
| Series | CFB200 |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon CFB200-48S28N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.