Cincon CFB200-48S33N technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 40A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 132W |
| Series | CFB200 |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon CFB200-48S33N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.