Cincon CFB600-48S32 technical specifications.
| Current - Output 1 | 18.75A |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 600W |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon CFB600-48S32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.