Cincon CFM05S033-M technical specifications.
| Current - Output 1 | 1.25A |
| Height | 21mm |
| Length | 55mm |
| Number of Outputs | 1 |
| Voltage - Output 1 | 3.3V |
| Weight | 1.234589oz |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Cincon CFM05S033-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.