Cincon CFM05S120 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 420mA |
| Efficiency | 77% |
| Height | 21mm |
| Length | 55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 420mA |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Series | CFM05 (5W) |
| Voltage - Output 1 | 12V |
| Weight | 1.234589oz |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon CFM05S120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.