Cincon CFM100M240 technical specifications.
| Current - Output 1 | 4.2A |
| Height | 1.05inch |
| Length | 5inch |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Weight | 9.52397oz |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon CFM100M240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
