Cincon CFM1600H-240-24P technical specifications.
| Current - Output 1 | 50A |
| Height | 42mm |
| Length | 292.6mm |
| Number of Outputs | 1 |
| Voltage - Output 1 | 24V |
| Width | 140.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon CFM1600H-240-24P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.