Cincon CFM2001S-P technical specifications.
| Current - Output 1 | 4.4A |
| Height | 1inch |
| Length | 3.54inch |
| Number of Outputs | 1 |
| Series | CFM20 |
| Voltage - Output 1 | 5V |
| Weight | 3.527396oz |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon CFM2001S-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
