Cincon CFM201S240 technical specifications.
| Current - Output 1 | 8.34A |
| Current - Output 2 | 6.25A |
| Height | 1.44inch |
| Length | 5inch |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 24V |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon CFM201S240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.