Cincon CFM21S090 technical specifications.
| Current - Output 1 | 2.3A |
| Height | 20.4mm |
| Length | 60.5mm |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 9V |
| Width | 40.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon CFM21S090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.