Cincon CFM21S150-T technical specifications.
| Current - Output 1 | 1.4A |
| Efficiency | 84% |
| Height | 19.5mm |
| Isolation Voltage | 5.656kV |
| Length | 76.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 21W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | CFM21 (20W) |
| Voltage - Output 1 | 15V |
| Width | 40.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon CFM21S150-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.