Cincon CFM21S240-T technical specifications.
| Current - Output 1 | 900mA |
| Height | 19.5mm |
| Length | 76.2mm |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Width | 40.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon CFM21S240-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.