Cincon CFM350S-150 technical specifications.
| Current - Output 1 | 20A |
| Height | 40.4mm |
| Length | 235.2mm |
| Number of Outputs | 1 |
| Series | CFM350S |
| Voltage - Output 1 | 15V |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cincon CFM350S-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.