Cincon CFM351M480 technical specifications.
| Current - Output 1 | 6.25A |
| Height | 38.6mm |
| Length | 165mm |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | CFM351M |
| Voltage - Output 1 | 48V |
| Width | 101.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon CFM351M480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.