Cincon CFM361S480 technical specifications.
| Current - Output 1 | 7.4A |
| Height | 1.6inch |
| Length | 5inch |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 48V |
| Weight | 1.041lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon CFM361S480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.