Cincon CFM361S480C technical specifications.
| Current - Output 1 | 7.4A |
| Height | 43.1mm |
| Length | 136.94mm |
| Number of Outputs | 1 |
| Voltage - Output 1 | 48V |
| Weight | 1.217lb |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Cincon CFM361S480C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.