Cincon CFM40T-04 technical specifications.
| Current - Output 1 | 5A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 500mA |
| Efficiency | 78% |
| Height | 1.06inch |
| Isolation Voltage | 4.242kV |
| Length | 4inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 43W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Series | CFM40T (40W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Weight | 6.349313oz |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon CFM40T-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.