Cincon CFM40T-05 technical specifications.
| Current - Output 1 | 5A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 500mA |
| Height | 1.06inch |
| Length | 4inch |
| Number of Outputs | 3 |
| Series | CFM40T |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -5V |
| Weight | 6oz |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon CFM40T-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.