Cincon CFM60S180 technical specifications.
| Current - Output 1 | 3.33A |
| Height | 1.2inch |
| Length | 4inch |
| Number of Outputs | 1 |
| Series | CFM60 |
| Voltage - Output 1 | 18V |
| Weight | 6.172943oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Cincon CFM60S180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.