Cincon CFM60S300 technical specifications.
| Current - Output 1 | 2A |
| Height | 1.2inch |
| Length | 4inch |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | CFM60 |
| Voltage - Output 1 | 30V |
| Weight | 6.172943oz |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon CFM60S300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.